Rohm SMLP36RGB1W3 technical specifications.
| Case Code (Imperial) | 0604 |
| Case Code (Metric) | 1510 |
| Package/Case | 0604 |
| Color | Blue, Green, Red |
| Forward Current | 5mA |
| Height | 0.25mm |
| Length | 1.5mm |
| Lens Color | White |
| Lens Size | 0.6mm |
| Lens Style | Flat, Square, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SMLP36RGB1W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
