Rohm SP8J1FU6TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J1FU6TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.