Rohm SP8J2TB technical specifications.
| Current Rating | -4.5A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
