Rohm SP8J4TB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 235mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J4TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
