Rohm SP8J5TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Current Rating | -7A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J5TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
