Rohm SP8J65TB1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.2nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8J65TB1 to view detailed technical specifications.
No datasheet is available for this part.