Rohm SP8K2TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8K2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
