
The SP8M3TB is a surface mount N and P-Channel MOSFET from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is RoHS compliant. The device has a continuous drain current of 4.5A and a drain to source voltage of 30V. The gate to source voltage is 20V and the input capacitance is 230pF.
Rohm SP8M3TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8M3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
