Rohm SP8M7FU6TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 230pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 51mR |
| RoHS | Compliant |
Download the complete datasheet for Rohm SP8M7FU6TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.