
The SST3904T116 is a surface mount NPN bipolar junction transistor with a maximum collector current of 200mA and a maximum breakdown voltage of 40V. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 350mW. The transistor is packaged in a TO-236-3 case and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Rohm SST3904T116 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm SST3904T116 to view detailed technical specifications.
No datasheet is available for this part.
