Surface mount Zener diode with a 5.6V working voltage and 5% tolerance. Features 200mW power dissipation, 60 Ohm impedance, and a maximum reverse leakage current of 1uA. Encased in an SC-59, 3-pin SMD package measuring 2.9mm x 1.6mm x 1.1mm, operating from -55°C to 150°C. Lead-free and RoHS compliant.
Rohm STZ5.6NT146 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.1mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Rohm STZ5.6NT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.