Surface mount Zener diode featuring a 6.2V working voltage and 6.105V Zener voltage with a 5% tolerance. This unidirectional silicon diode offers 200mW power dissipation and a low impedance of 60 Ohms. Operating across a temperature range of -55°C to 150°C, it is packaged in a TO-236-3 case with dimensions of 2.9mm length, 1.6mm width, and 1.1mm height. The component is lead-free and RoHS compliant, supplied on tape and reel.
Rohm STZ6.2NT146 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.1mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 6.2V |
| Zener Current | 1uA |
| Zener Voltage | 6.105V |
| RoHS | Compliant |
Download the complete datasheet for Rohm STZ6.2NT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.