
Unidirectional Transient Voltage Suppressor Diode, featuring a 6.8V working voltage and 5% voltage tolerance. This Zener diode offers a minimum breakdown voltage of 6.47V and a maximum power dissipation of 200mW. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is packaged in a compact SMD/SMT case measuring 2.9mm x 1.6mm x 1.1mm. The component is lead-free and RoHS compliant, with a maximum reverse leakage current of 500nA.
Rohm STZC6.8NT146 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 6.8V |
| Zener Current | 5mA |
| Zener Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for Rohm STZC6.8NT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
