Rohm TC M 0G 475M8R technical specifications.
| Capacitance | 4.7uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-08 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
Download the complete datasheet for Rohm TC M 0G 475M8R to view detailed technical specifications.
No datasheet is available for this part.