
This 47uF solid tantalum capacitor has a 4V DC rated voltage and 20% tolerance. It is available in a 1206 package, which is also known as 3216 in metric terms. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Rohm TCA0G476M8R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCA0G476M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
