
Solid tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 3216 metric case size (1206 imperial), with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Designed for surface mount applications, this general-purpose component operates from -55°C to 125°C and is RoHS compliant. Packaged in cut tape for efficient assembly.
Rohm TCA0J226M8R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCA0J226M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
