
The TCA0J335M8R is a solid tantalum capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 6.3V and is designed for surface mount applications. The capacitor is packaged in a 1206 case and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Rohm TCA0J335M8R technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 5.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCA0J335M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
