This solid tantalum capacitor from Rohm features a dielectric of tantalum and a maximum operating temperature of 125°C. It has a leakage current of 1.2uA and is RoHS compliant. The capacitor is polar and has a tolerance of 20%. It is available in a 3216-18 package type.
Checking distributor stock and pricing after the page loads.
| Dielectric | Tantalum |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |