Rohm TCFGP0J475M8R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCFG |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCFGP0J475M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.