
Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1608 metric / 0603 imperial case size with dimensions of 1.6mm length, 0.85mm depth, and 0.75mm height. Surface mountable with inward leads, operating from -55°C to 125°C. General purpose construction, lead-free, and RoHS compliant.
Rohm TCM1A475M8R technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 0.75mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCM1A475M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
