Rohm TCP0J226M8R technical specifications.
| Capacitance | 22uF |
| Package/Case | 2012 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP0J226M8R to view detailed technical specifications.
No datasheet is available for this part.