
Solid Tantalum Capacitor, 6.8µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 0805 (2012 metric) surface mount package with dimensions of 2mm x 1.25mm x 1.2mm. Offers a low ESR of 9.3 Ohms and operates across a temperature range of -55°C to 125°C. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Rohm TCP0J685M8R technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 9.3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCP0J685M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
