Rohm TCSO PL 0E 686 M8R technical specifications.
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 17uA |
| Case Code | PL |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm TCSO PL 0E 686 M8R to view detailed technical specifications.
No datasheet is available for this part.