Rohm TCSO PS 1V 105 M8R-ZT1 technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 10.5uA |
| Case Code | PS |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 2012-09 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm TCSO PS 1V 105 M8R-ZT1 to view detailed technical specifications.
No datasheet is available for this part.