Rohm TCTO A 0E 227 M8R technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 55uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Large Capacitance|Small Package|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm TCTO A 0E 227 M8R to view detailed technical specifications.
No datasheet is available for this part.