
Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating. Features 20% tolerance and 6Ω ESR. Designed for surface mount applications with a 0805 (2012 metric) case size. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Rohm TCTP1C106M8R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTP1C106M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
