Rohm TCTU1D334M8R technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 20% |
| Features | General Purpose |
| Height | 0.6mm |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TCTU1D334M8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
