Rohm TDZTR30B technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TDZTR30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.