
The TFZGTR16B is a surface mount zener diode from Rohm with an impedance of 18 ohms. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 500 milliwatts. The device is RoHS compliant and available in tape and reel packaging.
Rohm TFZGTR16B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 18R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TFZGTR16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.