
The TFZGTR18B is a surface mount zener diode from Rohm with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 18V with a tolerance of 3%. The diode has a maximum reverse leakage current of 200nA and an impedance of 23R. It is packaged in a SMD/SMT package and is RoHS compliant.
Rohm TFZGTR18B technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.6mm |
| Impedance | 23R |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 3% |
| Width | 1.3mm |
| Zener Current | 10mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm TFZGTR18B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.