
The TRR01MZPF90R9 is a 90.9 ohm, 1% tolerance chip resistor from Rohm, packaged in the 0402 case code. It features anti-sulfur properties and is RoHS compliant. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW.
Rohm TRR01MZPF90R9 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF90R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.