Rohm TRR01MZPJ123 technical specifications.
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPJ123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.