Rohm TT8J1TR technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.35nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 61mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm TT8J1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
