
The TT8J21TR is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.5A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 68mR and a maximum power dissipation of 650mW. It is packaged in a small outline R-PDSO-F8 package and is lead free and RoHS compliant.
Rohm TT8J21TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 280MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.27nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm TT8J21TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.