
18V Zener Diode, 200mW power dissipation, featuring a 2% voltage tolerance and 65 Ohm impedance. This unidirectional silicon diode operates within a -55°C to 150°C temperature range. Designed for surface mount applications, it is packaged in a MINIMOLD (UMD2, SC-76) with 2 pins. RoHS compliant and lead-free.
Rohm UDZSTE-1718B technical specifications.
| Height | 0.7mm |
| Impedance | 65R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDZS18B |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Working Voltage | 18V |
| Zener Current | 5mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZSTE-1718B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
