Rohm UDZSTE-1733B technical specifications.
| Height | 0.7mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Working Voltage | 3.3V |
| Zener Current | 5mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZSTE-1733B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
