
Unidirectional Zener Diode featuring a 7.5V Zener Voltage with a 2% tolerance. This 0.2W silicon diode offers a maximum power dissipation of 200mW and a maximum reverse current of 500mA. Designed for surface mount applications, it is housed in a compact MINIMOLD package (UMD2, SC-76) with dimensions of 1.7mm length, 1.25mm width, and 0.7mm height. Operating across a temperature range of -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Rohm UDZSTE-177.5B technical specifications.
| Height | 0.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500mA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDZS7.5B |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Working Voltage | 7.5V |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZSTE-177.5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
