Rohm UDZTE-1718B technical specifications.
| Package/Case | SC |
| Impedance | 65R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Voltage Tolerance | 2% |
| Zener Voltage | 17.955V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm UDZTE-1718B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.