Rohm UDZTE-172.7B technical specifications.
| Package/Case | SC |
| Impedance | 110R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 4% |
| Zener Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZTE-172.7B to view detailed technical specifications.
No datasheet is available for this part.