Rohm UDZVTE-1716B technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 16.18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZVTE-1716B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
