Rohm UMA11N technical specifications.
| Height | 0.77mm |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMA11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.