PNP Silicon Bipolar Junction Transistor for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a continuous collector current of -100mA. Offers a minimum DC current gain (hFE) of 80 and a transition frequency of 250MHz. Packaged in a compact SC-88A (SOT-353) surface-mount case with 5 pins. Operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Rohm UMA5NTR technical specifications.
| Package/Case | SOT-353 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.9mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMA5NTR to view detailed technical specifications.
No datasheet is available for this part.