
Dual NPN/PNP bipolar junction transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 30mA. Operates within a temperature range of -55°C to 150°C and offers a transition frequency of 250MHz. Packaged in a 6-pin SC-88 (SOT-363) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Rohm UMD12NTR technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 30mA |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMD12NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
