
Digital Transistor (BRT) featuring NPN and PNP configurations in a single, 6-pin UMT package. Surface mountable with gull-wing leads, this component offers a maximum collector-emitter voltage of 50V for NPN and 12V for PNP, with continuous DC collector currents of 100mA (NPN) and 500mA (PNP). It boasts a maximum power dissipation of 150mW and operates across a temperature range of -55°C to 150°C. The compact plastic package measures 2.1mm x 1.35mm x 0.9mm with a 0.65mm pin pitch.
Rohm UMF4N technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | UMT |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-223AB |
| Type | NPN|PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50@NPN|12@PNPV |
| Maximum Continuous DC Collector Current | 100@NPN|500@PNPmA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 2.2@NPNkOhm |
| Typical Resistor Ratio | 1@NPN |
| Maximum Collector-Emitter Saturation Voltage | 0.25@10mA@200mA@PNPV |
| Minimum DC Current Gain | 20@20mA@5V@NPN|270@10mA@2V@PNP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm UMF4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.