
Dual transistor for power management applications, featuring a 6-pin UMT package. Offers a 12V collector-emitter breakdown voltage and a maximum collector current of 500mA. Operates with a maximum supply voltage of 50V and a transition frequency of 260MHz. This surface mount component is RoHS compliant, with a maximum power dissipation of 150mW and an operating temperature range of -55°C to 150°C.
Rohm UMF5NTR technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | -12V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Height | 0.9mm |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP, NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMF5NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
