Rohm UMF8NTR technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 300mV |
| hFE Min | 68 |
| Max Collector Current | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMF8NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.