The UMG7NTR is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The transistor is available in tape and reel packaging and is not radiation hardened or ROHS compliant.
Rohm UMG7NTR technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Rohm UMG7NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.