NPN Digital BJT transistor, dual configuration, featuring a 50V maximum collector-emitter voltage and 100mA maximum continuous DC collector current. This surface-mount component is housed in a 6-pin UMT package (SOT family, MO-223AB) with gull-wing leads, measuring 2.1mm x 1.35mm x 0.9mm. It offers a minimum DC current gain of 56 at 5mA/5V and a typical input resistor of 22 kOhm. Operating temperature range spans from -55°C to 150°C.
Rohm UMH1NTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | UMT |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-223AB |
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 22kOhm |
| Typical Resistor Ratio | 1 |
| Minimum DC Current Gain | 56@5mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm UMH1NTR to view detailed technical specifications.
No datasheet is available for this part.