
Surface mount rectifier diode with 80V repetitive reverse voltage (Vrrm) and 100mA average rectified current. Features a 4A maximum forward surge current (Ifsm) and 150mW power dissipation. Operates across a temperature range of -55°C to 150°C. This silicon diode offers a 4ns reverse recovery time and is packaged in a SOT-363 case, supplied on tape and reel.
Rohm UMN11NTN technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMN11NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
