
General purpose rectifier diode featuring 80V repetitive reverse voltage (Vrrm) and 100mA average rectified current. This silicon diode offers a 200mA current rating and 100mA forward current, with a peak non-repetitive surge current capability of 4A. Packaged in a compact SOT-363 (SC-88) surface mount case, it operates within a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Rohm UMR12NTN technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMR12NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.